DAC, Audio 24 b 192k DSP, I2S 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC, Audio 24 b 192k DSP, I2S 28-SSOP
Cirrus Logic Rocks Audio

WM8766GEDS/RV

DigiKey Part Number
WM8766GEDS/RV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WM8766GEDS/RV
Description
IC DAS/ADC/DAC SPECIAL 28-SSOP
Customer Reference
Detailed Description
DAC, Audio 24 b 192k DSP, I2S 28-SSOP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
DSP, I2S
Manufacturer
Cirrus Logic Inc.
Voltage Supply Source
Analog and Digital
Packaging
Tape & Reel (TR)
Voltage - Supply
2.7V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Type
DAC, Audio
Mounting Type
Surface Mount
Number of Channels
6
Package / Case
28-SSOP (0.209", 5.30mm Width)
Resolution (Bits)
24 b
Supplier Device Package
28-SSOP
Sampling Rate (Per Second)
192k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types