


WM8753CLGEFL/RV | |
|---|---|
DigiKey Part Number | WM8753CLGEFL/RV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8753CLGEFL/RV |
Description | IC CODEC VOICE/AUDIO 48QFN |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Sigma Delta Yes |
Manufacturer Cirrus Logic Inc. | S/N Ratio, ADCs / DACs (db) Typ 95 / 98 |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 1.8V ~ 3.6V |
Part Status Obsolete | Voltage - Supply, Digital 1.8V ~ 3.6V |
Type Stereo Audio | Operating Temperature -25°C ~ 85°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 48-VFQFN Exposed Pad |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 48-QFN (7x7) |

