


WM8750CLSEFL/R | |
|---|---|
DigiKey Part Number | WM8750CLSEFL/R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8750CLSEFL/R |
Description | IC STEREO CODEC FOR PORTABLE AUD |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b 32-QFN (5x5) |
Datasheet | Datasheet |
Category | S/N Ratio, ADCs / DACs (db) Typ 95 / 98 |
Manufacturer Cirrus Logic Inc. | Voltage - Supply, Analog 1.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.42V ~ 3.6V |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Type Stereo Audio | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 32-VFQFN Exposed Pad |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 32-QFN (5x5) |
Sigma Delta Yes |

