


WM8737CLGEFL | |
|---|---|
DigiKey Part Number | 598-2461-ND |
Manufacturer | |
Manufacturer Product Number | WM8737CLGEFL |
Description | IC DAS/ADC/DAC SPECIAL 32-QFN |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 96k SPI 32-QFN (5x5) |
EDA/CAD Models | WM8737CLGEFL Models |
Category | Data Interface SPI |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Analog and Digital |
Packaging Tube | Voltage - Supply 1.42V ~ 3.6V |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Type ADC, Audio | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case 32-VFQFN Exposed Pad |
Resolution (Bits) 24 b | Supplier Device Package 32-QFN (5x5) |
Sampling Rate (Per Second) 96k | Base Product Number |

