Similar



WM8731SEDS/RV | |
|---|---|
DigiKey Part Number | WM8731SEDS/RVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8731SEDS/RV |
Description | IC CODEC PORT INTERNET 28SSOP |
Customer Reference | |
Detailed Description | Audio Interface 24 b Serial 28-SSOP |
EDA/CAD Models | WM8731SEDS/RV Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 90 / 100 |
Manufacturer Cirrus Logic Inc. | Dynamic Range, ADCs / DACs (db) Typ 90 / 95 |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Obsolete | Voltage - Supply, Digital 1.42V ~ 3.6V |
Type Audio | Operating Temperature -40°C ~ 85°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 28-SSOP |
Sigma Delta Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WM8904CGEFL/V | Cirrus Logic Inc. | 2.345 | WM8904CGEFL/V-ND | 5,17000 € | Similar |


