


WM8727CGED/R | |
|---|---|
DigiKey Part Number | WM8727CGED/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8727CGED/R |
Description | IC DAS/ADC/DAC SPECIAL 8-SOIC |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k I2S 8-SOIC |
Category | Data Interface I2S |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 8-SOIC |
Sampling Rate (Per Second) 192k |

