DAC, Audio 24 b 192k 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC, Audio 24 b 192k 14-SOIC
Cirrus Logic Rocks Audio

WM8726CGED

DigiKey Part Number
WM8726CGED-ND
Manufacturer
Manufacturer Product Number
WM8726CGED
Description
IC DAS/ADC/DAC SPECIAL 14-SOIC
Customer Reference
Detailed Description
DAC, Audio 24 b 192k 14-SOIC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sampling Rate (Per Second)
192k
Manufacturer
Cirrus Logic Inc.
Voltage Supply Source
Single Supply
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
DAC, Audio
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Resolution (Bits)
24 b
Supplier Device Package
14-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types