

WM8725CGED | |
---|---|
DigiKey Part Number | 598-2368-ND |
Manufacturer | |
Manufacturer Product Number | WM8725CGED |
Description | IC DAC/AUDIO 24BIT 96K 14SOIC |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 96k I2S 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | I2S | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |