

WM8716SEDS/V | |
---|---|
DigiKey Part Number | 598-2367-ND |
Manufacturer | |
Manufacturer Product Number | WM8716SEDS/V |
Description | IC DAC/AUDIO 24BIT 192K 28SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k SPI 28-SSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3.3V ~ 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |