


WM8711CLGEFL/R | |
|---|---|
DigiKey Part Number | WM8711CLGEFL/R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8711CLGEFL/R |
Description | IC DAC/AUDIO 24BIT 96K 28QFN |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 96k DSP, I2S 28-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | DSP, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.42V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) |

