Similar



WM8711CBLGEFL/RV | |
|---|---|
DigiKey Part Number | WM8711CBLGEFL/RV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8711CBLGEFL/RV |
Description | IC DAS/ADC/DAC SPECIAL 24-QFN |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 96k DSP, I2S 24-QFN (4x4) |
Category | Data Interface DSP, I2S |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 1.42V ~ 3.6V |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 24-VFQFN Exposed Pad |
Resolution (Bits) 24 b | Supplier Device Package 24-QFN (4x4) |
Sampling Rate (Per Second) 96k |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV320DAC3100IRHBT | Texas Instruments | 423 | 296-39266-1-ND | 2,58000 € | Similar |


