48-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48-TQFP

WM8580AGEFT/V

DigiKey Part Number
598-2453-ND
Manufacturer
Manufacturer Product Number
WM8580AGEFT/V
Description
IC CODEC AUD S/DIP TXRX 48TQFP
Customer Reference
Detailed Description
Stereo Audio Interface 24 b Serial 48-TQFP (7x7)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Stereo Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
1 / 3
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
100 / 103
Dynamic Range, ADCs / DACs (db) Typ
100 / 103
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types