DAC, Audio 24 b 192k I2C, SPI 20-WCSP (1.84x1.77)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC, Audio 24 b 192k I2C, SPI 20-WCSP (1.84x1.77)
Cirrus Logic Rocks Audio

WM8533ECSN/R

DigiKey Part Number
598-2343-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WM8533ECSN/R
Description
IC DAS/ADC/DAC SPECIAL 20-WCSP
Customer Reference
Detailed Description
DAC, Audio 24 b 192k I2C, SPI 20-WCSP (1.84x1.77)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
I2C, SPI
Manufacturer
Cirrus Logic Inc.
Voltage Supply Source
Analog and Digital
Packaging
Tape & Reel (TR)
Voltage - Supply
1.8V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
DAC, Audio
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
20-XFBGA, CSPBGA
Resolution (Bits)
24 b
Supplier Device Package
20-WCSP (1.84x1.77)
Sampling Rate (Per Second)
192k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.344
This product is no longer manufactured and will no longer be stocked once stock is depleted.