


WM8524CGEDT/R | |
|---|---|
DigiKey Part Number | WM8524CGEDT/RTR-ND - Tape & Reel (TR) WM8524CGEDT/RCT-ND - Cut Tape (CT) WM8524CGEDT/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WM8524CGEDT/R |
Description | IC DAS/ADC/DAC SPECIAL 16-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k I2S 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | WM8524CGEDT/R Models |
Category | Data Interface I2S |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.97V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 16-TSSOP |
Sampling Rate (Per Second) 192k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53700 € | 15,37 € |
| 25 | 1,40320 € | 35,08 € |
| 100 | 1,25640 € | 125,64 € |
| 250 | 1,18620 € | 296,55 € |
| 500 | 1,15346 € | 576,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,08046 € | 2.160,92 € |
| 4.000 | 1,05689 € | 4.227,56 € |
| 6.000 | 1,04508 € | 6.270,48 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |








