


WM8523GEDT/R | |
|---|---|
DigiKey Part Number | WM8523GEDT/RTR-ND - Tape & Reel (TR) WM8523GEDT/RCT-ND - Cut Tape (CT) WM8523GEDT/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WM8523GEDT/R |
Description | IC DAS/ADC/DAC SPECIAL 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k I2C, SPI 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | WM8523GEDT/R Models |
Category | Data Interface I2C, SPI |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.97V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 20-TSSOP |
Sampling Rate (Per Second) 192k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,88900 € | 18,89 € |
| 25 | 1,72920 € | 43,23 € |
| 100 | 1,55350 € | 155,35 € |
| 250 | 1,46960 € | 367,40 € |
| 500 | 1,44182 € | 720,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,34325 € | 2.686,50 € |
| 4.000 | 1,31507 € | 5.260,28 € |
| 6.000 | 1,30096 € | 7.805,76 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |












