



WM8326GEFL/RV | |
|---|---|
DigiKey Part Number | WM8326GEFL/RV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8326GEFL/RV |
Description | IC REG BUCK 81QFN |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 81-QFN (8x8) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Cirrus Logic Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 81-VQFN Dual Rows, Exposed Pad |
Part Status Obsolete | Supplier Device Package 81-QFN (8x8) |
Applications Handheld/Mobile Devices | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |

