


WM8325GEFL/V | |
---|---|
DigiKey Part Number | WM8325GEFL/V-ND |
Manufacturer | |
Manufacturer Product Number | WM8325GEFL/V |
Description | IC REG 15OUT BUCK/LNR SYNC 81QFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 15 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (11) 2MHz ~ 4MHz 81-QFN (8x8) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) Synchronous (4), Linear (LDO) (11) | |
Number of Outputs | 15 | |
Frequency - Switching | 2MHz ~ 4MHz | |
Voltage/Current - Output 1 | 0.6V ~ 1.8V, 2.5A | |
Voltage/Current - Output 2 | 0.6V ~ 1.8V, 1.25A | |
Voltage/Current - Output 3 | 0.85V ~ 3.4V, 1A | |
w/LED Driver | Yes | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 81-VQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 81-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,65000 € | 7,65 € |
10 | 5,95000 € | 59,50 € |
25 | 5,52320 € | 138,08 € |
100 | 5,05470 € | 505,47 € |
260 | 4,82296 € | 1.253,97 € |
520 | 4,68979 € | 2.438,69 € |
Unit Price without VAT: | 7,65000 € |
---|---|
Unit Price with VAT: | 9,10350 € |