



WM8325GEFL/RV | |
|---|---|
DigiKey Part Number | WM8325GEFL/RV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8325GEFL/RV |
Description | IC REG 15OUT BUCK/LNR SYNC 81QFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 15 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (11) 2MHz ~ 4MHz 81-QFN (8x8) |
Category | w/LED Driver Yes |
Manufacturer Cirrus Logic Inc. | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer Yes |
Part Status Obsolete | Voltage - Supply 2.7V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (4), Linear (LDO) (11) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 15 | Mounting Type Surface Mount |
Frequency - Switching 2MHz ~ 4MHz | Package / Case 81-VQFN Dual Rows, Exposed Pad |
Voltage/Current - Output 1 0.6V ~ 1.8V, 2.5A | Supplier Device Package 81-QFN (8x8) |
Voltage/Current - Output 2 0.6V ~ 1.8V, 1.25A | Base Product Number |
Voltage/Current - Output 3 0.85V ~ 3.4V, 1A |

