


WM8281ECS/R | |
|---|---|
DigiKey Part Number | WM8281ECS/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8281ECS/R |
Description | IC AUDIO CODEC 24BIT 138-WCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b SLIMbus 138-W-CSP (5.86x4.56) |
Datasheet | Datasheet |
EDA/CAD Models | WM8281ECS/R Models |
Category | Resolution (Bits) 24 b |
Manufacturer Cirrus Logic Inc. | Number of ADCs / DACs 6 / 8 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 138-WFBGA, WLCSP |
Type Audio | Supplier Device Package 138-W-CSP (5.86x4.56) |
Data Interface SLIMbus | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 22,97025 € | 160.791,75 € |
| Unit Price without VAT: | 22,97025 € |
|---|---|
| Unit Price with VAT: | 27,33460 € |


