1 Channel AFE 16 Bit 28-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Channel AFE 16 Bit 28-QFN (4x4)
Cirrus Logic Rocks Audio

WM8255SEFL

DigiKey Part Number
WM8255SEFL-ND
Manufacturer
Manufacturer Product Number
WM8255SEFL
Description
IC AFE 16BIT 28-QFN
Customer Reference
Detailed Description
1 Channel AFE 16 Bit 28-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
16
Number of Channels
1
Voltage - Supply, Analog
2.97V ~ 3.63V, 4.75V ~ 6V
Voltage - Supply, Digital
2.97V ~ 3.63V
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.