


WM8255BGEFL/RV | |
|---|---|
DigiKey Part Number | 598-2505-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8255BGEFL/RV |
Description | IC AFE 1 CHAN 16BIT 28QFN |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 28-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 2.97V ~ 3.63V, 4.75V ~ 6V | |
Voltage - Supply, Digital | 2.97V ~ 3.63V | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |

