


WM8253SCDS/RV | |
|---|---|
DigiKey Part Number | WM8253SCDS/RV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8253SCDS/RV |
Description | IC AFE 16BIT 20-SSOP |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 132 mW 20-SSOP |
Datasheet | Datasheet |
Category | Power (Watts) 132 mW |
Manufacturer Cirrus Logic Inc. | Voltage - Supply, Analog 2.97V ~ 3.63V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Bits 16 | Supplier Device Package 20-SSOP |
Number of Channels 1 |

