

WM8235GEFL/V | |
---|---|
DigiKey Part Number | 598-2383-ND |
Manufacturer | |
Manufacturer Product Number | WM8235GEFL/V |
Description | IC AFE 9 CHAN 16BIT 56QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 9 Channel AFE 16 Bit 56-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 9 | |
Voltage - Supply, Analog | 2.97V ~ 3.63V | |
Voltage - Supply, Digital | 2.97V ~ 3.63V | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
416 | 9,78793 € | 4.071,78 € |
Unit Price without VAT: | 9,78793 € |
---|---|
Unit Price with VAT: | 11,64764 € |