Channel AFE 16 Bit 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Channel AFE 16 Bit 56-QFN (8x8)
Cirrus Logic Rocks Audio

WM8231GEFL/RV

DigiKey Part Number
598-2510-2-ND - Tape & Reel (TR)
598-2510-1-ND - Cut Tape (CT)
598-2510-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WM8231GEFL/RV
Description
IC AFE 16BIT 56-QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Channel AFE 16 Bit 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
WM8231GEFL/RV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Cirrus Logic Inc.
Package / Case
56-VFQFN Exposed Pad
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
56-QFN (8x8)
Part Status
Active
Base Product Number
Number of Bits
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.092
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2006,89762 €15.174,76 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
110,29000 €10,29 €
108,07200 €80,72 €
257,51680 €187,92 €
1006,90750 €690,75 €
2506,61700 €1.654,25 €
5006,44194 €3.220,97 €
1.0006,29784 €6.297,84 €
Digi-Reel®
QuantityUnit PriceExt Price
19,99000 €9,99 €
107,83600 €78,36 €
257,29800 €182,45 €
1006,70630 €670,63 €
2506,42428 €1.606,07 €
5006,25430 €3.127,15 €
1.0006,11438 €6.114,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:9,99000 €
Unit Price with VAT:11,88810 €