32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32-QFN (5x5)

WM8224CSEFL

DigiKey Part Number
598-2381-ND
Manufacturer
Manufacturer Product Number
WM8224CSEFL
Description
IC AFE 3CH 8/10/12/16BIT 32QFN
Customer Reference
Detailed Description
3 Channel AFE 8, 10, 12, 16 Bit 360 mW 32-QFN (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
8, 10, 12, 16
Number of Channels
3
Power (Watts)
360 mW
Voltage - Supply, Analog
2.97V ~ 3.63V
Voltage - Supply, Digital
2.97V ~ 3.63V
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types