32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32-QFN (5x5)

WM8215CSEFL

DigiKey Part Number
598-2455-ND
Manufacturer
Manufacturer Product Number
WM8215CSEFL
Description
IC AFE 3 CHAN 10BIT 32QFN
Customer Reference
Detailed Description
3 Channel AFE 10 Bit 400 mW 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
10
Number of Channels
3
Power (Watts)
400 mW
Voltage - Supply, Analog
2.97V ~ 3.63V
Voltage - Supply, Digital
2.97V ~ 3.63V
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types