


WM8215CSEFL/R | |
|---|---|
DigiKey Part Number | 598-2372-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8215CSEFL/R |
Description | IC AFE 10BIT 32-QFN |
Customer Reference | |
Detailed Description | 3 Channel AFE 10 Bit 400 mW 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply, Analog 2.97V ~ 3.63V |
Manufacturer Cirrus Logic Inc. | Voltage - Supply, Digital 2.97V ~ 3.63V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-VFQFN Exposed Pad |
Number of Bits 10 | Supplier Device Package 32-QFN (5x5) |
Number of Channels 3 | Base Product Number |
Power (Watts) 400 mW |

