


WM8214SCDS/RV | |
|---|---|
DigiKey Part Number | WM8214SCDS/RV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8214SCDS/RV |
Description | IC AFE 3 CHAN 16BIT 28SSOP |
Customer Reference | |
Detailed Description | 3 Channel AFE 16 Bit 390 mW 28-SSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Number of Channels | 3 | |
Power (Watts) | 390 mW | |
Voltage - Supply, Analog | 2.97V ~ 3.63V | |
Voltage - Supply, Digital | 2.97V ~ 3.63V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |

