CS5467-ISZR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS5467-ISZR

WM8213SCDS/RV

DigiKey Part Number
WM8213SCDS/RV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WM8213SCDS/RV
Description
IC AFE 3 CHAN 16BIT 28SSOP
Customer Reference
Detailed Description
3 Channel AFE 16 Bit 350 mW 28-SSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
16
Number of Channels
3
Power (Watts)
350 mW
Voltage - Supply, Analog
2.97V ~ 3.63V
Voltage - Supply, Digital
2.97V ~ 3.63V
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types