


WM8196SCDS/V | |
|---|---|
DigiKey Part Number | 598-2362-ND |
Manufacturer | |
Manufacturer Product Number | WM8196SCDS/V |
Description | IC AFE 16BIT 28-SSOP |
Customer Reference | |
Detailed Description | 3 Channel AFE 16 Bit 300 mW 28-SSOP |
Datasheet | Datasheet |
Category | Voltage - Supply, Analog 5V |
Manufacturer Cirrus Logic Inc. | Voltage - Supply, Digital 2.97V ~ 3.63V, 5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Bits 16 | Supplier Device Package 28-SSOP |
Number of Channels 3 | Base Product Number |
Power (Watts) 300 mW |

