3 Channel AFE 16 Bit 300 mW 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Channel AFE 16 Bit 300 mW 28-SSOP
Cirrus Logic Rocks Audio

WM8196SCDS/RV

DigiKey Part Number
WM8196SCDS/RV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WM8196SCDS/RV
Description
IC AFE 16BIT 28-SSOP
Customer Reference
Detailed Description
3 Channel AFE 16 Bit 300 mW 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
WM8196SCDS/RV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
5V
Manufacturer
Cirrus Logic Inc.
Voltage - Supply, Digital
2.97V ~ 3.63V, 5V
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Bits
16
Supplier Device Package
28-SSOP
Number of Channels
3
Base Product Number
Power (Watts)
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types