CS5530-ISZR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS5530-ISZR

WM8152SCDS/V

DigiKey Part Number
598-2361-ND
Manufacturer
Manufacturer Product Number
WM8152SCDS/V
Description
IC AFE 1 CHAN 16BIT 20SSOP
Customer Reference
Detailed Description
1 Channel AFE 16 Bit 225 mW 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Number of Channels
1
Power (Watts)
225 mW
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.97V ~ 3.63V, 5V
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types