WM7236IMSE/RV is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK InvenSense
In Stock: 12.361
Unit Price: 1,55000 €
Datasheet
55 Hz ~ 12 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 2 V Omnidirectional ( -26dB ±1dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
55 Hz ~ 12 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 2 V Omnidirectional ( -26dB ±1dB @ 94dB SPL ) Solder Pads
Cirrus Logic Rocks Audio

WM7236IMSE/RV

DigiKey Part Number
WM7236IMSE/RVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WM7236IMSE/RV
Description
MIC MEMS DIGITAL PDM OMNI -26DB
Customer Reference
Detailed Description
55 Hz ~ 12 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 2 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
55 Hz ~ 12 kHz
Sensitivity
-26dB ±1dB @ 94dB SPL
S/N Ratio
63dB
Voltage - Rated
1.8 V
Voltage Range
1.62 V ~ 2 V
Current - Supply
1.3 mA
Port Location
Bottom
Termination
Solder Pads
Size / Dimension
0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max)
0.043" (1.10mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes