


WM7230IMSE/RV | |
|---|---|
DigiKey Part Number | WM7230IMSE/RVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM7230IMSE/RV |
Description | MICROPHONE MEMS DIGITAL PDM OMNI |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.64 V ~ 3.7 V Omnidirectional (-26 ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | Sensitivity -26 ±1dB @ 94dB SPL |
Manufacturer Cirrus Logic Inc. | S/N Ratio 61dB |
Series | Voltage Range 1.64 V ~ 3.7 V |
Packaging Tape & Reel (TR) | Current - Supply 735 µA |
Part Status Obsolete | Port Location Bottom |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Digital, PDM | Size / Dimension 0.157" L x 0.118" W (4.00mm x 3.00mm) |
Direction Omnidirectional | Height (Max) 0.043" (1.10mm) |
Frequency Range 20 Hz ~ 20 kHz | Shape Rectangular |

