Cirrus Logic Rocks Audio
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WM7133LIMS/RV

DigiKey Part Number
WM7133LIMS/RVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WM7133LIMS/RV
Description
MIC MEMS ANALOG OMNI -38DB
Customer Reference
Detailed Description
85 Hz ~ 10.6 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.7 V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
S/N Ratio
64.5dB
Manufacturer
Cirrus Logic Inc.
Impedance
55 Ohms
Series
Voltage - Rated
1.8 V
Packaging
Tape & Reel (TR)
Voltage Range
1.5 V ~ 3.7 V
Part Status
Obsolete
Current - Supply
240 µA
Type
MEMS (Silicon)
Port Location
Bottom
Output Type
Analog
Termination
Solder Pads
Direction
Omnidirectional
Size / Dimension
0.132" L x 0.098" W (3.35mm x 2.50mm)
Frequency Range
85 Hz ~ 10.6 kHz
Height (Max)
0.043" (1.10mm)
Sensitivity
-38dB ±3dB @ 94dB SPL
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.