


WM1811GECS/R | |
|---|---|
DigiKey Part Number | WM1811GECS/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM1811GECS/R |
Description | IC CODEC STEREO MULTI-CH 80BGA |
Customer Reference | |
Detailed Description | Audio Interface 24 b 80-WCSP (4.16x3.88) |
Datasheet | Datasheet |
EDA/CAD Models | WM1811GECS/R Models |
Category | Sigma Delta Yes |
Manufacturer Cirrus Logic Inc. | Voltage - Supply, Analog 1.71V ~ 2V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.62V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Audio | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 80-UFBGA, WLCSP |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 80-WCSP (4.16x3.88) |

