
WM0011ECS/R | |
|---|---|
DigiKey Part Number | WM0011ECS/R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM0011ECS/R |
Description | IC CODEC STEREO MULTI-CH 80BGA |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 260MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Floating Point | |
Interface | AIF, I2C, I2S, SPI, TDM, UART | |
Clock Rate | 260MHz | |
Non-Volatile Memory | Boot ROM (32kB) | |
On-Chip RAM | 676 kB | |
Voltage - I/O | 1.80V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 49-WFBGA, WLCSP |

