EP7312-IR-90 | |
---|---|
DigiKey Part Number | 598-1244-ND |
Manufacturer | |
Manufacturer Product Number | EP7312-IR-90 |
Description | IC MPU EP7 90MHZ 204TFBGA |
Customer Reference | |
Detailed Description | ARM7TDMI Microprocessor IC EP7 1 Core, 32-Bit 90MHz 204-TFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | EP7312-IR-90 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | ARM7TDMI | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 90MHz | |
Co-Processors/DSP | - | |
RAM Controllers | SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | Keypad, LCD, Touchscreen | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 2.5V, 2.7V, 3.0V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | Hardware ID | |
Mounting Type | Surface Mount | |
Package / Case | 204-TFBGA | |
Supplier Device Package | 204-TFBGA (13x13) | |
Additional Interfaces | DAI, IrDA, SSI, UART | |
Base Product Number |