

EDB9315A-Z | |
---|---|
DigiKey Part Number | 598-1144-ND |
Manufacturer | |
Manufacturer Product Number | EDB9315A-Z |
Description | EP9312/EP9315 EVAL BRD |
Customer Reference | |
Detailed Description | EP9312, EP9315 EP93xx ARM9 MPU Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MPU | |
Core Processor | ARM9 | |
Platform | - | |
Utilized IC / Part | EP9312, EP9315 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 291,33000 € | 291,33 € |
Unit Price without VAT: | 291,33000 € |
---|---|
Unit Price with VAT: | 346,68270 € |