


EDB9302A-Z | |
|---|---|
DigiKey Part Number | 598-1132-ND |
Manufacturer | |
Manufacturer Product Number | EDB9302A-Z |
Description | EP9301/EP9302 EVAL BRD |
Customer Reference | |
Detailed Description | EP9301, EP9302 EP93xx ARM9 MPU Embedded Evaluation Board |
Category | Core Processor ARM9 |
Mfr | Utilized IC / Part EP9301, EP9302 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), Cable(s), Power Supply, Accessories |
Part Status Obsolete | Base Product Number |
Type MPU |

