
DC497014 | |
|---|---|
DigiKey Part Number | DC497014-ND |
Manufacturer | |
Manufacturer Product Number | DC497014 |
Description | EVAL BOARD FOR CS497014 |
Customer Reference | |
Detailed Description | CS497014 - Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Audio | |
Function | Audio Processing | |
Embedded | Yes, DSP | |
Utilized IC / Part | CS497014 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,05000 € | 89,05 € |
| 10 | 74,64000 € | 746,40 € |
| 25 | 71,04200 € | 1.776,05 € |
| 100 | 67,08940 € | 6.708,94 € |
| Unit Price without VAT: | 89,05000 € |
|---|---|
| Unit Price with VAT: | 105,96950 € |

