


CS8952-CQZ | |
|---|---|
DigiKey Part Number | 598-1206-ND |
Manufacturer | |
Manufacturer Product Number | CS8952-CQZ |
Description | IC TRANSCEIVER 100TQFP |
Customer Reference | |
Detailed Description | Transceiver IEEE 802.3 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | CS8952-CQZ Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Cirrus Logic Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 100-LQFP |
Part Status Obsolete | Supplier Device Package 100-TQFP (14x14) |
Type Transceiver | Base Product Number |
Protocol IEEE 802.3 |

