


CS8952-CQ | |
|---|---|
DigiKey Part Number | 598-1205-ND |
Manufacturer | |
Manufacturer Product Number | CS8952-CQ |
Description | IC TRANSCEIVER 100TQFP |
Customer Reference | |
Detailed Description | Transceiver IEEE 802.3 100-TQFP (14x14) |
EDA/CAD Models | CS8952-CQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | IEEE 802.3 | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |

