

CS8427-DZZR | |
---|---|
DigiKey Part Number | CS8427-DZZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS8427-DZZR |
Description | IC AUDIO TRANSCEIVER 28TSSOP |
Customer Reference | |
Detailed Description | Audio Audio Transceiver 2 Channel 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS8427-DZZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Audio Transceiver | |
Applications | Audio, Musical Instruments | |
Number of Channels | 2 | |
Interface | I2C, SPI | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Specifications | 8kHz ~ 108kHz | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |