CS4398K-CZZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS4398K-CZZ

CS8427-CZZR

DigiKey Part Number
CS8427-CZZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS8427-CZZR
Description
IC AUDIO TRANSCEIVER 28TSSOP
Customer Reference
Detailed Description
Audio Audio Transceiver 2 Channel 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CS8427-CZZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Audio Transceiver
Applications
Audio, Musical Instruments
Number of Channels
2
Interface
I2C, SPI
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-10°C ~ 70°C (TA)
Specifications
8kHz ~ 108kHz
Mounting Type
Surface Mount
Grade
Automotive
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types