

CS8422-CNZR | |
---|---|
DigiKey Part Number | CS8422-CNZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS8422-CNZR |
Description | IC SAMPL RATE CONV AUD REC 32QFN |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter, Audio Receiver 2 Channel 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CS8422-CNZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Sample Rate Converter, Audio Receiver | |
Applications | Digital Audio Interfacing | |
Number of Channels | 2 | |
Interface | I2C, SPI | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 53kHz ~ 211kHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |