

CS8421-CZZR | |
---|---|
DigiKey Part Number | CS8421-CZZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS8421-CZZR |
Description | IC SAMPLE RATE CONVERTER 20TSSOP |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 2 Channel 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS8421-CZZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Sample Rate Converter | |
Applications | Digital Audio Interfacing | |
Number of Channels | 2 | |
Interface | Serial | |
Voltage - Supply | 2.38V ~ 2.62V | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Specifications | 53kHz ~ 211kHz | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |