Cirrus Logic Rocks Audio
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS8421-CNZR

DigiKey Part Number
CS8421-CNZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS8421-CNZR
Description
IC SAMPLE RATE CONVERTER 20QFN
Customer Reference
Detailed Description
Audio Sample Rate Converter 2 Channel 20-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
CS8421-CNZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Sample Rate Converter
Applications
Digital Audio Interfacing
Number of Channels
2
Interface
Serial
Voltage - Supply
2.38V ~ 2.62V
Operating Temperature
-10°C ~ 70°C (TA)
Specifications
53kHz ~ 211kHz
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types