Similar



CS8420-DSZ | |
|---|---|
DigiKey Part Number | 598-1729-ND |
Manufacturer | |
Manufacturer Product Number | CS8420-DSZ |
Description | IC SRC 2-CH 28-SOIC |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 2 Channel 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS8420-DSZ Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Cirrus Logic Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Specifications 8kHz ~ 108kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Function Sample Rate Converter | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Applications Digital Audio Interfacing | Supplier Device Package 28-SOIC |
Number of Channels 2 | Base Product Number |
Interface I2C, SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRC4382IPFB | Rochester Electronics, LLC | 507 | 2156-SRC4382IPFB-ND | 14,47000 € | Similar |


