CS8420-CSZR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 897
Unit Price: 12,02000 €
Datasheet
28 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 SOIC

CS8420-CSZR

DigiKey Part Number
CS8420-CSZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS8420-CSZR
Description
IC SAMPLE RATE CONVERTER 28SOIC
Customer Reference
Detailed Description
Audio Sample Rate Converter 2 Channel 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS8420-CSZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Sample Rate Converter
Applications
Digital Audio Interfacing
Number of Channels
2
Interface
I2C, SPI
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-10°C ~ 70°C (TA)
Specifications
8kHz ~ 108kHz
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types